Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.340 |
100+ | € 1.870 |
250+ | € 1.830 |
500+ | € 1.800 |
1000+ | € 1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787745-2
Order Code2468332
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Ways
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5787745-2 is a 8-position black USB type-A Receptacle Connector with right-angle orientation. It is made of thermoplastic housing with 0.76µm gold or gold flash over palladium nickel contacts and a tin-plated bright finish shell. It is made of printed circuit boards.
- Solder termination
- Ground finger
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability