Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555149-1
Order Code2452362
Product RangeCHAMP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555149-1
Order Code2452362
Product RangeCHAMP
Technical Datasheet
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeCHAMP
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Receptacle PCB D-sub connector
- 50 number of position, right angle PCB mount orientation
- Black primary product colour, zinc shield material
- Nickel over copper shield plating material, copper alloy contact base material
- Gold contact mating area plating material, 30µin contact mating area plating material thickness
- 3.5A maximum current rating, polyester GF housing material
- Operating temperature range from -40 to 105°C
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
CHAMP
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04