Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50845-1
Order Code2310075
Product RangePIDG-STRATO-THERM
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.190 |
10+ | € 5.840 |
25+ | € 5.030 |
100+ | € 4.630 |
250+ | € 4.590 |
500+ | € 4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50845-1
Order Code2310075
Product RangePIDG-STRATO-THERM
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG-STRATO-THERM
Insulator ColourBlack
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 50845-1 is a closed barrel insulated Ring Tongue Terminal made of copper with tin-plated finish. It comes with a PTFE insulator. It accepts 12 to 10AWG wire.
- 300V Maximum voltage
- 288°C High temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
PIDG-STRATO-THERM
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 50845-1
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002437