Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.390 |
10+ | € 1.810 |
100+ | € 1.460 |
250+ | € 1.400 |
500+ | € 1.360 |
1000+ | € 1.310 |
Product Information
Product Overview
The 5-5530843-0 is a 20-way 2-row Standard Edge II Card Edge Socket, 4.85mm row to row spacing, 400V rated, 0.100-inch (2.54mm) centreline, vertical solder posts, without mounting ears, phosphor bronze contacts with gold plating over nickel, through hole solder termination and Black glass-filled polyester housing. The connectors serve low durability cycle applications which do not have the available room for a traditional 2-piece power distribution connector. In other applications, a low-profile connector is needed to allow for better airflow/less airflow restriction. This grouping of power card edge connectors is focused on providing high current density with the favoured multi-point contact design which reduces contact interface resistance. The connectors were used originally in the ISA Standard for computer expansion cards. Today these connectors are being used in applications such as DC-to-DC converters.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Dual Side
20 Contacts
Through Hole Mount
2Rows
Phosphor Bronze
PET (Polyester), Glass Filled Body
No SVHC (21-Jan-2025)
1.85mm
2.54mm
Straight
Solder
30µ" Gold Plated Contacts
Standard Edge II
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate