Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-3
Order Code1283083
Product RangeFH
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.870 |
10+ | € 5.090 |
100+ | € 5.010 |
250+ | € 4.920 |
500+ | € 4.690 |
1000+ | € 4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-3
Order Code1283083
Product RangeFH
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFH
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-5179009-3 is a 80-way 2-row 0.8mm Free Height Vertical Receptacle with gold-plated beryllium copper contacts and surface mount termination. This FH series connector comes with natural LCP housing and tin over nickel plated solder tail, designed for parallel board stacking applications using sub miniature connectors to meet today's electronic industry requirements for high density packaging. The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.
- Positioning bosses for proper on-board orientation
- Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
- UL94V-0 Flammability rating
- 0.5A Contact current rating
- 30mΩ Contact resistance
- 100VAC Voltage rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper
Product Range
FH
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765