Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1718321-3
Order Code2468590
Product RangeMCP 2.8
Technical Datasheet
434 In Stock
702 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.590 |
10+ | € 11.440 |
25+ | € 9.890 |
100+ | € 8.770 |
250+ | € 7.650 |
500+ | € 7.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1718321-3
Order Code2468590
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Connector MountingCable Mount
No. of Positions39Ways
For Use WithAMP MCP 2.8 Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Locking TypeLatch
Voltage Rating36VDC
Current Rating32A
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-1718321-3 is a 39 position, sealed, triple row, receptacle (female) LEAVYSEAL housing.
- Crimp termination
- Keyed mating alignment with strain relief
- Green colour Polybutylene Terephthalate (PBT) GF20 housing
- IP67, IP69K ingress protection and UL 94V-0 flammability rating
- 36VDC voltage rating
- 40A contact current rating and 2.8mm contact size
- Right angle mounting
- Operating temperature range from - 40 to 120°C
Technical Specifications
Product Range
MCP 2.8
Connector Mounting
Cable Mount
For Use With
AMP MCP 2.8 Series Power Contacts
IP Rating
-
Voltage Rating
36VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
39Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Current Rating
32A
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability