Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.300 |
10+ | € 1.100 |
100+ | € 1.050 |
250+ | € 0.999 |
500+ | € 0.948 |
1000+ | € 0.897 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487526-3
Order Code2751462
Pitch Spacing2.54mm
No. of Contacts4Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness-
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
-
Technical Docs (3)
Alternatives for 487526-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308