Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.492 |
| 100+ | € 0.391 |
| 250+ | € 0.351 |
| 500+ | € 0.342 |
| 1000+ | € 0.289 |
| 2500+ | € 0.285 |
Product Information
Product Overview
The PIDG series terminals designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Technical Specifications
M4
22AWG
PIDG
Nylon (Polyamide)
#8
0.41mm²
Yellow
No SVHC (25-Jun-2025)
Alternatives for 323916
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate