Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322375
Order Code1764724
Product RangeSOLISTRAND, STRATO-THERM Series
87 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.910 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 1,910.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322375
Order Code1764724
Product RangeSOLISTRAND, STRATO-THERM Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2mm²
Insulator Colour
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916
Product traceability