Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32151
Order Code3954917
Product RangeSOLISTRAND Series
8,657 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.384 |
100+ | € 0.295 |
500+ | € 0.255 |
1000+ | € 0.238 |
2500+ | € 0.225 |
5000+ | € 0.221 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32151
Order Code3954917
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
SOLISTRAND Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Alternatives for 32151
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001