Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321024
Order Code3050675
Product RangeBudget SOLISTRAND Series
2,595 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.408 | 
| 10+ | € 0.346 | 
| 25+ | € 0.309 | 
| 100+ | € 0.294 | 
| 500+ | € 0.263 | 
| 1000+ | € 0.240 | 
| 2500+ | € 0.237 | 
| 5000+ | € 0.233 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321024
Order Code3050675
Product RangeBudget SOLISTRAND Series
Insulator Colour-
Product RangeBudget SOLISTRAND Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.41mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
Budget SOLISTRAND Series
Wire Size AWG Max
22AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
Product traceability