Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-84953-0
Order Code1245288
Product RangeFPC Series
Technical Datasheet
6,389 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.340 |
| 10+ | € 1.230 |
| 100+ | € 1.110 |
| 250+ | € 1.040 |
| 500+ | € 0.988 |
| 1000+ | € 0.975 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-84953-0
Order Code1245288
Product RangeFPC Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product RangeFPC Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-84953-0 is a horizontal 30-position 1-row right-angle ZIF FPC/FFC Connector with tin-plated phosphor bronze contacts and a nature colour liquid crystal polymer housing. It is suitable for use with printed circuit board and flexible printed circuit (FPC) to reduce size and weight.
- Stuffer actuator
- Solder pads PCB mount retention
- Mating alignment
- 200VAC Operating voltage
Applications
Computers & Computer Peripherals, Consumer Electronics, Medical
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
30Contacts
Product Range
FPC Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 3-84953-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005