Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366036-2
Order Code4012985
Product RangeMCON 1.2LL Series
Technical Datasheet
3,029 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.970 |
| 10+ | € 5.930 |
| 100+ | € 5.040 |
| 250+ | € 4.280 |
| 500+ | € 4.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366036-2
Order Code4012985
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
No. of Positions48Ways
For Use WithAMP MCON 1.2LL Series 7-1452656-1 & 7-1452659-1 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP MCON 1.2LL Series 7-1452656-1 & 7-1452659-1 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201
Product traceability