Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211102-1
Order Code3394861
Product RangeCPC
Technical Datasheet
304 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.240 |
10+ | € 9.550 |
25+ | € 8.180 |
100+ | € 7.540 |
250+ | € 7.260 |
500+ | € 7.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211102-1
Order Code3394861
Product RangeCPC
Technical Datasheet
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP Multimate Series Socket Contacts
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Connector Shell Size11
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CPC
For Use With
AMP Multimate Series Socket Contacts
No. of Contacts
4Contacts
Connector Shell Size
11
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Shell Type
Wall Mount Receptacle
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Alternatives for 211102-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability