Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206126-1
Order Code4575465
Product RangeCPC Series 2
Technical Datasheet
458 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.280 |
5+ | € 20.690 |
10+ | € 19.120 |
25+ | € 17.790 |
50+ | € 16.850 |
100+ | € 15.980 |
250+ | € 15.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206126-1
Order Code4575465
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts28Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Product Range
CPC Series 2
No. of Contacts
28Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433