Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-4
Order Code3394856
Product RangeCPC
Technical Datasheet
332 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.040 |
10+ | € 6.480 |
100+ | € 5.040 |
250+ | € 4.760 |
500+ | € 4.670 |
1000+ | € 4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-4
Order Code3394856
Product RangeCPC
Technical Datasheet
Shell TypeWall Mount Receptacle
Product RangeCPC
For Use WithAMP Multimate Series Socket Contacts
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts14Contacts
Connector Shell Size17
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shell Type
Wall Mount Receptacle
For Use With
AMP Multimate Series Socket Contacts
No. of Contacts
14Contacts
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC
Circular Connector Shell Style
Cable Mount Receptacle
Connector Shell Size
17
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835
Product traceability