Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323975-3
Order Code3437527
Product RangePIDG Series
4,850 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.280 |
25+ | € 1.070 |
100+ | € 0.988 |
250+ | € 0.908 |
500+ | € 0.839 |
1000+ | € 0.770 |
2500+ | € 0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323975-3
Order Code3437527
Product RangePIDG Series
Insulator ColourNatural
Product RangePIDG Series
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.65mm²
Insulator MaterialNylon (Polyamide)
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
24AWG
Conductor Area CSA
0.65mm²
Product Range
PIDG Series
Wire Size AWG Max
20AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222