Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2154857-2
Order Code2283549
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | € 0.628 |
Price for:Each
Minimum: 5000
Multiple: 5000
€ 3,140.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2154857-2
Order Code2283549
Technical Datasheet
No. of LEDs-
Holder TypeSocket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-2154857-2 is a 2-piece Scalable LED Holder made of high reflectivity polymeric. It provides an easily installed alternative to hand-soldering wires to chip-on-board (COB) LEDs. Wire termination to holder is as simple as stripping the wire and poking it into the connector. It provides a flexible connector platform that is easily integrated into a broad range of lighting fixtures.
- Solderless electrical connection to LED
- Integrated poke-in wire termination
- Functions with ceramic, metalclad or FR substrate devices
- Alignment features simplify installation
- Wide operating temperature range
Applications
LED Lighting, Industrial
Technical Specifications
No. of LEDs
-
Product Range
-
Holder Type
Socket
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814