Print Page
Image is for illustrative purposes only. Please refer to product description.
3,670 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.599 |
10+ | € 0.592 |
100+ | € 0.569 |
500+ | € 0.545 |
1000+ | € 0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1734839-2 .
Order Code2967765
Product RangeFPC
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
22Contacts
Product Range
FPC
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005