Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 215+ | € 0.514 | 
| 645+ | € 0.513 | 
Product Information
Product Overview
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
 - Polarized housings help prevent connector mismating
 - Positive latching to prevent unmating
 - Right angle surface mount headers with surface mount hold-downs
 - Utilizes standard Micro MATE-N-LOK contacts
 - 2, 3 and 4 Positions available
 - <lt/>4.7mm in Vertical height required
 
Applications
Industrial, LED Lighting, Lighting
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
3mm
2Contacts
Micro MATE-N-LOK
Brass
PCB Header
Alternatives for 2-1445057-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate