Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183075-1
Order Code3394855
Product RangeCPC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.420 |
10+ | € 8.310 |
25+ | € 7.650 |
100+ | € 7.050 |
250+ | € 6.460 |
500+ | € 6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183075-1
Order Code3394855
Product RangeCPC
Technical Datasheet
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP CPC Series Circular Pin Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Shell Size23
SVHCTo Be Advised
Technical Specifications
Product Range
CPC
For Use With
AMP CPC Series Circular Pin Connectors
Connector Shell Size
23
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030191
Product traceability