Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181270-2
Order Code1772721
Product RangeAMPMODU MOD II
Technical Datasheet
29,608 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.436 |
100+ | € 0.317 |
500+ | € 0.274 |
1000+ | € 0.239 |
2500+ | € 0.234 |
5000+ | € 0.229 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181270-2
Order Code1772721
Product RangeAMPMODU MOD II
Technical Datasheet
Product RangeAMPMODU MOD II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With0.1" AMPMODU Headers, Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 181270-2 is a Socket Contact for AMPMODU Mod.II interconnection system in crimp style and standard type. It accepts 0.32 to 0.13mm² Wire cross sectional area and made of phosphor bronze with gold-plated finish.
- 7mΩ Termination Resistance
- 5000MΩ Insulation Resistance
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU MOD II
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
0.1" AMPMODU Headers, Housings
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083