Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-1
Order Code2076140
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,1
Your Part Number
Technical Datasheet
377 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.950 |
| 10+ | € 14.030 |
| 25+ | € 11.430 |
| 100+ | € 10.620 |
| 250+ | € 10.510 |
| 500+ | € 10.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-1
Order Code2076140
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,1
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1757819-1 is a 9-way Box Mount D-sub Plug Assembly with mounting holes and gold-plated copper alloy crimp snap-in contacts. This Amplimite 109 series connector comes with zinc-plated steel shell and stainless steel retention clip.
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE 109 Series Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1757819-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309