Print Page
Image is for illustrative purposes only. Please refer to product description.
4,092 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.430 |
| 10+ | € 3.250 |
| 100+ | € 3.070 |
| 250+ | € 2.800 |
| 500+ | € 2.730 |
| 1000+ | € 2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160119
Order Code3793037
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max4AWG
Conductor Area CSA26.6mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
26.6mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106