Print Page
Image is for illustrative purposes only. Please refer to product description.
1,194 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.750 |
10+ | € 2.850 |
100+ | € 2.740 |
250+ | € 2.690 |
500+ | € 2.630 |
1000+ | € 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483353-2
Order Code1056217
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions10Ways
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Pitch1.27mm
Cable Assembly Type-
Product Overview
The 1483353-2 is a 150mm grey Ribbon Cable Assembly with a Micro-Match 10-position plug on each end. The double-ended cable has 28AWG conductors. The cable is made of semi-rigid PVC. The plug contacts are fully protected by polyester housings.
- Fretting corrosion proof
- 10mΩ Maximum contact resistance
- UL2651 Flammability
- Guaranteed minimum contact force of 2.0 N
Applications
Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
6"
Connector Pitch
1.27mm
Cable Pitch
1.27mm
Connector Type A
Micro-Match Plug
No. of Positions
10Ways
Cable Length - Metric
150mm
Product Range
-
Cable Assembly Type
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036