Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967239-1
Order Code1328850
Product RangeJPT
Technical Datasheet
821 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.920 |
10+ | € 2.150 |
100+ | € 1.830 |
250+ | € 1.820 |
500+ | € 1.710 |
1000+ | € 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967239-1
Order Code1328850
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-967239-1 is a 2-postion 1-row black Housing for female terminals with PBT-GF construction. The sealed connector used for wire to wire connection.
- Polarized
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
JPT
No. of Positions
2Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-967239-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072