Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965421-1
Order Code1328856
Product RangeJunior Power Timer
Technical Datasheet
8,501 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.370 |
10+ | € 1.090 |
100+ | € 0.918 |
500+ | € 0.751 |
1000+ | € 0.667 |
2500+ | € 0.605 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965421-1
Order Code1328856
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions2Ways
Pitch Spacing2mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-965421-1 is a 2-postion 1-row black Housing for male terminals with PBT-GF construction and used with junior power timer connectors. The connector used for wire to wire connection.
- Polarized
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
For Use With
Junior Power Timer Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002