Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
7000+ | € 1.350 |
Price for:Each
Minimum: 7000
Multiple: 7000
€ 9,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-88859-0
Order Code1616500
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts4Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.13mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
4Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.13mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626