Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-338095-6
Order Code3797966
Product RangeMicro-MaTch
525 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.740 |
| 10+ | € 1.490 |
| 100+ | € 1.260 |
| 250+ | € 1.090 |
| 500+ | € 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-338095-6
Order Code3797966
Product RangeMicro-MaTch
Product RangeMicro-MaTch
No. of Positions16Ways
Pitch Spacing1.27mm
For Use WithMicro-MaTch Industrial Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
16Ways
For Use With
Micro-MaTch Industrial Series Contacts
Gender
Plug
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009