Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111196-8
Order Code1338763
Product RangeAMPMODU System 50 Series
Technical Datasheet
4 In Stock
150 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.720 |
10+ | € 8.090 |
25+ | € 7.190 |
100+ | € 6.670 |
250+ | € 6.460 |
500+ | € 6.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111196-8
Order Code1338763
Product RangeAMPMODU System 50 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAMPMODU System 50 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-111196-8 is a 20-position 2-row cable-to-board Ribbon Cable Receptacle on 0.64mm centrelines, a copper alloy single mating beam contact provides the interconnect between the conductor and the posts on the 1.27 x 2.54mm grid. This AMPMODU AMP-LATCH System 50 rectangular double row ribbon cable connector have a 94V-0 black thermoplastic housing, gold over nickel plated copper alloy contacts and a stainless steel latch.
- Preassembled housing and cover
- One-step termination
- End and daisy chain termination
- Positive end latching of connector to shrouded headers
- PVC insulation
- 0.5A Current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
AMPMODU System 50 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Alternatives for 1-111196-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002427