Quantity | Price (ex VAT) |
---|---|
12+ | € 30.020 |
Product Information
Product Overview
TUFCUT foam is specialist metal cutting lubricant based on a mixture of lubricants, extreme pressure additives and antioxidants. The range has been formulated to offer instant, ready-to-use metal machining products that demonstrate exceptional performance in demanding applications. Tufcut allows heaver, close tolerance cuts, reducing rejects and increasing production. Outstanding performance for turning, drilling, reaming, tapping and thread cutting of tough metals such as stainless steel, high-tensile, high-speed, high-carbon steels, and carbon fibre/composite forms. Particularly invaluable for mould and dye makers, pattern formers, metal fabricators and metal parts manufacturers.
- 300ml fill size
- White foam appearance and slight odour
- Temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Non- flammable
- Up to 200°C temperature range
Technical Specifications
Fluid
300ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate