Quantity | Price (ex VAT) |
---|---|
12+ | € 13.920 |
Product Overview
Tough Wipes are industrial strength hand cleaning wipes that are capable of removing oil, grease, paint, ink and adhesives. The textured side of the wipe will gently but efficiently remove ingrained contamination. The smooth side of the wipe retains contamination and prevents re-soiling of the hands. Tough wipes are impregnated with an effective cleaning and conditioning solution designed to be gentle on hands but tough on contamination, therefore Ambersil Tough Wipes can assist in the prevention of skin disorders such as occupational dermatitis. Hands are clean and dry in one application, all without the use of water. Tough Wipes have been assessed under the Cosmetic Products (Safety) Regulations 1996. Suitable for application such as hand cleaning, removing difficult contaminants, such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants, paint, mobile or remote applications, such as service engineers and general component or plant cleaning.
- 50 wipes per pouch and size of 266 x 220mm
- Orange textured impregnated wipe
- Sweet / soapy / minimal odour
- Non hazardous profile
- High absorbency cleaning wipes
- Protects against Weils disease
Notes
The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 12 months when opened.
Technical Specifications
-
266mm
No SVHC (07-Nov-2024)
220mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate