Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.430 |
Product Information
Product Overview
SILICONE FG lubricates, protects, waterproofs and restores. A blend of high quality stable silicone oils. The highly versatile, non-corrosive formula lubricates, protects, waterproofs and restores a wide range of parts and equipment. Ensures superior lubrication of plastics and provides excellent separation and release properties. Highly water-resistant; repels water from glass, ceramics, fabrics and leather. Eliminates squeaking, binding and sticking and protects metals, plastics, rubbers and other surfaces. Applications such as prevents hardening and freezing of rubber seals, prevents plastic assemblies from squeaking and binding, renovates plastic, rubber and wooden surfaces, provides excellent lubrication especially between parts made of dissimilar materials: e.g. metal/plastic, plastic/plastic, metal/rubber. For use on virtually any part and equipment made of metal, plastic, rubber, nylon or wood, As a release agent in the moulding of plastic and rubber parts.
- 400ml fill size
- Excellent release properties
- Clear, water-white liquid appearance
- 0.7 SG at 25°C and 50 to 70°C distillation range of solvents
- Flash point (closed cup) is <lt/> 0°C and vapour density (vs. air = 1) is <gt/> 3
- Flash point (closed cup) is <gt/> 300°C and pour point is <lt/> -40°C
- Temperature range from -40 to +200°C
- Long term stability temperature (in air) is 150°C
- Surface tension is 21mN/m
- Dielectric strength is 35KV
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate