Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoMOULD CLEANER, 400ML
Order Code4166439
Also Known As31550 , 1030974
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | € 18.600 |
Price for:Each
Minimum: 12
Multiple: 12
€ 223.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoMOULD CLEANER, 400ML
Order Code4166439
Also Known As31550 , 1030974
Cleaner TypeMould Release Agent
Cleaner ApplicationsMetals
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Mould cleaner is a powerful solvent blend, which has been developed to remove a wide range of soiling from mould tools, extrusion dies and other metal surfaces. The powerful solvent will remove numerous types of soiling, including greases, oils and silicones. The special solvent blend permits use on hot production tooling without excessive solvent loss by evaporation.
- 400ml fill size
- Clear, colourless liquid appearance
- Citrus odour
- 0.653 SG at 25°C
- 4bar pressure at 25°C
- 1.7g/sec discharge rate
- Soluble in most organic solvents, insoluble in water
- Classified as extremely flammable under current EC Regulations
- Polymer processing
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner Type
Mould Release Agent
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Metals
Volume
400ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950