Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.170 |
5+ | € 12.930 |
10+ | € 11.810 |
Product Information
Product Overview
Leak Detector is a water-based formulation, non-staining, non-corrosive, developed, without the use of harmful solvents, silicones or oils, to allow the safe and easy detection of all gas and air leaks. Meets the requirement of DIN 30657*, the requirements of BS EN 14291:2004. Meets the requirements of MIL-PRF-25567E* of oxygen compatibility. Testing of oxygen systems must be done carefully and product residues should not be allowed to build up. Can be used with all types of gases: natural gas - oxygen - compressed air, on all types of refrigerants, propane - LPG, butane – nitrogen and acetylene - carbon dioxide. Highlights all leaks even under low pressure and proves invaluable in the gas, plumbing, heating, automotive, offshore, engineering and welding industries. Ideal for QC tests, maintenance and safety checks on pipework, joints, valves, couplings, air lines, cylinders, air brakes, regulators, screw connections, exhaust, compressors, welding seams, inflatable equipment.
- 400ml fill size
- Just one of over 25 FG products
- Can be used for VOSA MOT testing
- Automotive approval
- 360° spray system for all angle use
- Clear, colourless liquid appearance
- Specific gravity at 20°C is 1.00 and 100°C boiling point
- 0°C freezing point, 8.5pH
- Surface tension at 20°C is 28mN/m and foam stability (DIN 53902) is 90%
- Soluble in water, insoluble in solvents and non-flammable
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Building Maintenance
Aerosol
-
No SVHC (07-Nov-2024)
Plumbing
400ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate