Quantity | Price (ex VAT) |
---|---|
12+ | € 15.030 |
Product Information
Product Overview
Formula 20 is a specialist mould release agent based on a unique, active material that has been formulated to provide improved release characteristics (compared to conventional non-silicone release agents) on a wide range of thermoplastic and thermoset materials, whilst still allowing post moulding operations to be carried out. It releases as effectively as traditional silicone based release agents. No oily film reduces the need to clean. Will not affect post moulding operations. It provides light, ‘wax-like’, film for release of plastic parts in injection moulding. It is particularly suited to automotive, rapid prototyping and consumer electronic moulding operations where post moulding processes usually occur. Will not build up in the mould and helps to improve surface finish, reduce rejects and increase production. It is highly suited for use as a wax pattern release agent in lost wax casting applications. It eliminates need to wax wash patterns prior to ceramic shell coat process.
- 400ml fill size
- Clear, colourless liquid appearance
- Characteristic hydrocarbon odour
- 6.7bar pressure at 25°C
- 1g/sec discharge rate
- Operational temperature range up to 150°C
- Soluble in most solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Automotive
400ml
Formula Twenty
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate