Quantity | Price (ex VAT) |
---|---|
12+ | € 17.970 |
Product Information
Product Overview
Formula 14 is a non-silicone based release agent, specially developed for the mould release of thermoplastics which require post-mould process treatment (painting, printing, thermowelding, etc). The active product is based on an edible food oil and may be used for the mould release of toys etc. Formula 14 has excellent lubricating properties with a temperature resistance of up to 200°C. It produces a high-durability film, giving low migration during use and increasing the mould tool working life. Formula 14 is especially recommended for the de-moulding of plastics (LDPE, HDPE, PP, PVC, PS, POM, PA) which have to be treated after de-moulding. Formula 14 can be used for the release of products where a food quality product is needed.
- 400ml fill size
- Light brown colour
- 200°C temperature resistance
- 0.669 density at 20°C
- Polymer processing
- High temperature resistant
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Fourteen
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate