Product Information
Product Overview
Amberklene LO30 is a powerful, low odour solvent that contains no CFCs or other chlorinated solvents and is not affected by the Montreal Protocol. It is an ideal alternative to 1,1,1 Trichloroethane. Can be used for general light degreasing on bearings, motors, gears and chains without the traditional odour associated with solvent degreasers. Will not stress-crack acrylic. Amberklene LO30 is listed in British Airways ‘Standard Practice’ manual. Meets US Federal Spec. TT-N-95Bv Type 2; and is approved by Ford Motor Company (Tox: 166741). A highly effective low odour, degreasing agent widely used in aviation and aerospace servicing applications, where its excellent material compatibility, particularly on plastics is a distinct advantage over other solvent cleaners. For use in numerous industries including aviation and aerospace, PCBs and electronics, optical devices, automotive, precision equipment, printing, agriculture, light and heavy engineering, moulding, offshore and marine.
- 400ml fill size
- Clear, colourless liquid appearance
- Aliphatic hydrocarbon odour
- 2bar pressure at 25°C
- 3.1g/sec discharge rate
- 35Kb value
- 100°C initial boiling point
- Freezing point is -20°C
- Meets US federal specification TT- N-95B Type II listed in British airways standard practice manual
- Classified as extremely flammable under Current EC Regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
To Be Advised
Aerospace, Electrical, Electronics, Industrial
400ml
Amberklene
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate