Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM7192SQI160-10N
Order Code1549439
Product RangeMAX 7000S
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells192Macrocells
No.of User I/Os124I/O's
IC Case / PackageQFP
No. of Pins160Pins
Speed Grade10
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX 7000S
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
124I/O's
No. of Pins
160Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
MAX 7000S
MSL
-
No. of Macrocells
192Macrocells
IC Case / Package
QFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062