Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTERA
Manufacturer Part NoEPM7064AETI44-7N
Order Code1799714
Product RangeMAX 7000AE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM7064AETI44-7N
Order Code1799714
Product RangeMAX 7000AE
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os36I/O's
IC Case / PackageTQFP
No. of Pins44Pins
Speed Grade7
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX 7000AE
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
36I/O's
No. of Pins
44Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
MAX 7000AE
MSL
-
No. of Macrocells
64Macrocells
IC Case / Package
TQFP
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188