Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 100.700 |
| 5+ | € 98.690 |
| 10+ | € 96.890 |
Product Information
Product Overview
The EP2C20Q240C8N is a Cyclone® II FPGA with an extend density of 18752 logic elements (LEs) and provide up to 315 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and performance for low-cost, Altera's latest generation of low-cost FPGAs-Cyclone II FPGA, offers 60 percent higher performance and half the power consumption of competing 90nm FPGA. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between logic array blocks (LABs), embedded memory blocks and embedded multipliers.
- Embedded multipliers
- Advanced I/O support
- Flexible clock management circuitry
- Altera megafunction and Altera MegaCore function support
- Altera Megafunctions Partners Program (AMPPSM) megafunction support
- Programmable bus-hold feature
- Programmable output drive strength feature
- Programmable delays from the pin to the IOE or logic array
- Tri-state with weak pull-up on I/O pins before and during configuration
- Programmable open-drain outputs
- Series on-chip termination support
Applications
Automotive, Communications & Networking, Consumer Electronics, Test & Measurement, Imaging, Video & Vision
Technical Specifications
SRAM based FPGA
QFP
8
90nm
0°C
-
MSL 3 - 168 hours
PLL
1.15V
3.3V
142I/O's
18752Macrocells
320MHz
18752Logic Cells
240Pins
142I/O's
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone II
QFP
18752
8
239616
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate