Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPGA110100
Order Code2930353
Product RangeSPGA
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.100 |
5+ | € 26.640 |
10+ | € 24.270 |
20+ | € 23.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPGA110100
Order Code2930353
Product RangeSPGA
Technical Datasheet
Actuator TypePin Plunger
Frequency-
Wireless Data Rate-
IP Rating-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSPGA
SVHCTo Be Advised
Technical Specifications
Actuator Type
Pin Plunger
Wireless Data Rate
-
Operating Temperature Min
-20°C
Product Range
SPGA
Frequency
-
IP Rating
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886