Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoQR04AC117 TL358
Order Code2945690
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to M12 Straight Receptacle
Connector Type BM12 Sensor Straight 4 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 4 poles
- 24AWG (7/32) tinned copper conductor
- PO insulation, teal TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to 75°C
- 9x unshielded bend radius
- Cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 300V
- CMR, CMG-approval
- Cable length is 5meter
Technical Specifications
Connector Type A
RJ45 Plug
Connector to Connector
RJ45 Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
M12 Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4949