Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No86218CY SL005
Order Code1745102
Product RangeXtra-Guard Flex Series
Technical Datasheet
48 In Stock
Ship in 35 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 993.710 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 993.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No86218CY SL005
Order Code1745102
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores18Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size10 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating300V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86218CY SL005 is a 18-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 64lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
8.3mm
Product Range
Xtra-Guard Flex Series
No. of Cores
18Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 0.16mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2459