Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No803-CN NC032
Order Code2767193
Product Range803 Series
Technical Datasheet
15 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 129.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 129.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No803-CN NC032
Order Code2767193
Product Range803 Series
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
Output TypeM8 Connector - 3 Pole
No. of Ports6Ports
No. of Output Ports6Ports
Product Range803 Series
IP RatingIP67
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 803-CN from Alpha Wire is a M8 passive distribution box with thermoplastic housing for industrial use. Distribution box simplify the industrial connectivity system and save space. It is available with LED indicator. Distribution box includes dust covers and attachable labels.
- 3-pole M8 receptacles 6 ports, 1 signal per port
- 12-pole M12 receptacle control connector
- Thermoplastic polyurethane, flame retardant housing
- Glass-filled polyamide, flame retardant insert
- Copper zinc plated gold over nickel contacts
- IP67/NEMA 6P sealing
- Temperature range from -15°C to +80°C
- Voltage rating with LED is 10VDC to 30VDC
- Current rating is 4A per port/12A total
Applications
Industrial
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
No. of Ports
6Ports
Product Range
803 Series
SVHC
No SVHC (07-Jul-2017)
Output Type
M8 Connector - 3 Pole
No. of Output Ports
6Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1229