Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 497.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 497.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7013 BK001
Order Code1743324
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max125°C
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.57mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
XLPE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
150V
External Diameter
1.57mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.62mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4494