Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5180C SL005
Order Code1745472
Product RangeXtra-Guard 1 Series
Technical Datasheet
1 In Stock
Ship in 35 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,464.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 2,464.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5180C SL005
Order Code1745472
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.12mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
5180C SL005 is an Xtra-Guard® 1 high-performance PVC multicore cable. It features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides exceptional protection contre EMI interference when Supra-Shield is specified. Standard approvals are UL, CSA international, IEC.
- Provides resistance to oils per UL oil res I (60C OIL RES) and Class 43, UL SUN RES
- 10 X 1 COND component 1, 16 (19/.0117) AWG tinned copper conductor
- Semi-rigid, nominal 0.4mm wall insulation, PVC jacket
- Alpha wire colour code D
- Voltage rating is 300VRMS
- Nominal inductance is 0.18μH/ft
- Capacitance is 51pF/ft at 1KHz (nominal conductor to conductor)
- Temperature range from -30°C to +105°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
12.12mm
Product Range
Xtra-Guard 1 Series
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 5180C SL005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3668