Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 287.470 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 287.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460419 OR005
Order Code3248133
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge4AWG
Conductor Area CSA21.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Voltage Rating600V
Conductor MaterialCopper
External Diameter9.14mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Voltage Rating
600V
External Diameter
9.14mm
SVHC
No SVHC (07-Jul-2017)
Jacket Colour
Orange
Conductor Area CSA
21.09mm²
Reel Length (Metric)
30m
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.394