Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 25 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 252.720 |
5+ | € 239.850 |
10+ | € 223.470 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 252.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Voltage Rating
600V
External Diameter
9.14mm
SVHC
No SVHC (07-Jul-2017)
Jacket Colour
Black
Conductor Area CSA
21.09mm²
Reel Length (Metric)
30m
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.394