Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.950 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 78.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1857/19 GR005
Order Code1742091
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge18AWG
Conductor Area CSA0.969mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.727mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.727mm
Product Range
-
Jacket Colour
Green
Conductor Area CSA
0.969mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1857/19 GR005
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629